Nikon W300 Digital camera 16 MP Optical zoom: 5 x Black Wi-Fi, Waterproof, 4k video, GPS, Shockproof, Dustproof, Blueto
Robust construction Strong performance. True freedom.Waterproof up to a depth of 30 meters, shock-proof, frost-proof and dust-proof. This camera with you wherever you go. And delivers excellent images that show you where you have been. Wagon with the…
- Warranty: 24 months
- Manufacturer: Nikon
Robust construction Strong performance. True freedom.Waterproof up to a depth of 30 meters, shock-proof, frost-proof and dust-proof. This camera with you wherever you go. And delivers excellent images that show you where you have been. Wagon with the…
- Warranty: 24 months
- Manufacturer: Nikon
Nikon Coolpix W 300 black
Robust construction Strong performance. True freedom.
Waterproof up to a depth of 30 meters, shock-proof, frost-proof and dust-proof. This camera with you wherever you go. And delivers excellent images that show you where you have been.
Wagon with the COOLPIX W 300 A jump into the cold water and remove without underwater housing photos and videos in depths up to 30 m. Also on land shows the dust-proof compact camera a reliable power and lets you at up to -10 °C photograph and film. The impact-resistant housing withstands falls from up to 2.4 m height. Make the advanced open-water course, continue on rough paths and conquer the Skihange-without having to worry about the camera.
Impressive moments. Excellent pictures.
The light intensity NIKKOR wide-angle zoom lens with 16 MP CMOS sensor delivers breathtaking pictures of unforgettable moments, even in low light.
With the sensitive, backside illuminated CMOS-Sensor and the lens with a luminous intensity of 1:2.8 you can also under water or in low light. The optical 5x zoom corresponds to a focal length range of 24 - 120 mm (in accordance with small picture format). With Dynamic Fine Zoom double the range on the 10-times, what with small image format of a telephoto focal width of 240 mm. The Macro mode enables extreme close-ups of the smallest wonder worlds above and below water.
Breathtaking Details in 4K / UHD videos.
More of the world. And then more of your show. Mark video recordings in ultra-high-definition and show you what others miss.
Take on land or under water in a simple way impressive videos in 4K / UHD 30p or Full HD (1080p). The exposure value memory provides also with changing light conditions for evenly exposed film sequences. This is especially helpful when filming under water. You can individual images during the playback of film sequences as save photos and for sharing in social networks optimized videos in the MP4-format recording. The function to the suppression of the wind noise reduces the noise of wind generated when it during the recording via the integrated stereo microphone of the camera is blowing.
The creative challenge. For You.
With the camera functions for time-lapse and super time-lapse you can easily dramatic videos.
Keep a Sprint on a new route in quick forward as a super time-lapse clip. With this clever function can be a central theme in fast-changing scenarios and environments. Take up with the camera a time-lapse film of the night sky over the camp. Also on the horizon setting sun, while after the dive, relax on the beach, is a great theme.
Know where you are. Show where they were.
Make sure your recordings with geotag and log your journey. Thanks to the GPS/GLONASS/QZSS support, you can position or water depth at any time on the camera screen.
And the height/depth gauge indicates the height or depth on or under the sea level. With the help of the tool button on the camera, GPS data, height/depth or air pressure/water pressure is displayed on the screen. During the recording collected data to height and depth of water can be integrated into the image data (Exif).
You can share what you see. Connected with snap-bridge.
Set up a permanent connection of the camera with your smart device, in order to sync photos already during the recording and then to share. Use your smart device as a remote control.
Snap bridge from Nikon connects the COOLPIX W 300 by means of Bluetooth® Low Energy permanently with a compatible smart device. ⁵ photos are already when taking the device without the connection again. Transfer films manually at any time via the built-in Wi-Fi® in the camera function. ⁶ via the Snap bridge connection, you can use the smart device as a remote control for the camera.
Sharp pictures without flicker. On Land and in water.
The Adventure does not wait. The rapid auto-focus of the camera and of the impressive image stabiliser (VR) ensure fast, flicker-free and secure recordings.
The fast auto-focus system with AF-search keeps the subject in the focus, even under water and in low light. Themes are focused with astonishing speed, in portraits of your diving partner under water as well as in film recordings in the diminishing daylight. Nikon's hybrid 5-axis image stabiliser compensates camera movement and thus generates pin-sharp film sequences. Perfect for landscape shots from the loading area of the jeeps.
Easy to use for a life full of adventure.
Thanks to deep Handle, Large Monitor and easy operation - even under water and with gloves - you can concentrate completely on the action with this camera.
The small camera weighs only 231 g, but still has a large monitor with first-class picture display. On the TFT-LCD-Monitor with 7.5 cm screen size (3 inch) and approx. 920,000 pixels you can comfortably camera settings, the option of image section correct and picture viewing. With the torch button, you will find yourself in darker environments. The large gaps between the keys and the large zoom switch allow for a problem-free operation of the camera, if you wear gloves. The Depth Anti-slip grip creates a secure hold.
The whole world is waiting for her. Now it is ready to go.
The tripod thread of the camera can be used for attaching accessories like the underwater flash unit for Nikon may be used, but also enables the use of a tripod to time-lapse films.
The tripod socket is for various accessories (including Selfie-Stick) and of course for a tripod. The camera is with the underwater flash device SB-N10 from Nikon compatible, up to a depth of 30 meters can be used. Light cloudy underwater worlds and amaze your friends with fascinating diving adventures.
This text is machine translated.
Highlights & Details
- Effective resolution 16.0 Million Pixel
- NIKKOR lens with 5x optical zoom
- Focal length 4.3 to 21.5 mm
- Auto-focus with contrast detection
- Self-timer 10 s, 2s or 5s delay time (self-portrait timer)
Delivery
- Nikon Coolpix W300
- Carry strap for use on land
- EN-EL12 Li-ion battery
- EH-73P mains adapter with built-in battery charger
- UC-E21 USB cable
- Brushes
- Warranty: 24 months
- Manufacturer: Nikon
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Digital Cameras