Nilfisk Core 140-6 PowerControl - EU Pressure washer 140 bar Cold water
This robust high-pressure cleaner with power control for adjustable water pressure does a variety of cleaning tasks around the house and garden without any problem. The Core 140 impresses through its clear design with hohem ease of use, its high torq…
This robust high-pressure cleaner with power control for adjustable water pressure does a variety of cleaning tasks around the house and garden without any problem. The Core 140 impresses through its clear design with hohem ease of use, its high torq…
Nilfisk Core 140-6 PowerControl EU
This robust high-pressure cleaner with power control for adjustable water pressure does a variety of cleaning tasks around the house and garden without any problem. The Core 140 impresses through its clear design with hohem ease of use, its high torque motor, a robust and long-life metal pump, as well as an integrated hose reel with ultra-flexible high-pressure hose.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 140 bar
- Max. feed rate: 474 l/h
Facts
- Transport trolley and high grip position: Optimum mobility during work and easy transport
- Power control on the device: Pressure setting in 3 power stages with one hand grip
- Quick start guide on the machine: Combine correct nozzle Accessories and pressure
- Accessories Storage directly on the device: Accessories are not lost and are always within reach
- Integrated hose reel with guide: Comfortable use and easy storage
- UltraFlex high-pressure hose: Easy handling and flexibility
- Reliable aluminum pump: Long-life, robust, high-quality and powerful
- Automatic start/stop: Saves energy and reduces wear during breaks
- Click & Clean nozzle concept: Simple and quick change of accessories at the beam pipe
- Quick-release coupling with anti-drill system: Quick connection and untwisting of the high-pressure hose
- Extensive accessories: Terrace cleaner and universal brush.
Delivery
- Nilfisk Core 140-6 EU high pressure cleaner · High pressure gun · Beam · Click & Clean Gentle nozzle (flat jet) · Click & Clean Rough nozzle (dirt milling) · Click & Clean foam sprayer with bottle.
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pressure Washers