Total (€ 301.68 / piece)
€ 301.68
plus VAT.
14-day return policy included
Nilfisk Core 140-8 high pressure cleaner in hand PowerControl Premium car wash
Highlights & Details
- Operating pressure (max.): 140 bar
- Max. feed rate: 474 l/h
Technical specifications
- Product type
Pressure washer
- Cleaning system
Cold water
- Nozzle type
Jet nozzle (adjustable)
Dirtblaster nozzle
Soap nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
220 - 240 V
- Operating pressure (max.)
140 bar
- Max. feed rate
474 l/h
- Max. cable length
5 m
- Hose length
8 m
- Feed temperature
40 °C
- Weight
9.2 kg
- Dim
(L x W x H) 371 x 300 x 882 mm
- Length
371 mm
- Width
300 mm
- Height
882 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349552 Nilfisk Core 140-8 In Hand Powercontrol - Premium car wash EU Pressure washer 140 bar Cold water
User & Safety Instructions
User & Safety Instructions 2349552 Nilfisk Core 140-8 In Hand Powercontrol - Premium car wash EU Pressure washer 140 bar Cold water
Description
The elegant Core high-pressure cleaner with power control for adjustable water pressure does your cleaning tasks, around the house and garden, effortlessly. The Core 140 impresses through its clear design with hohem ease of use, its high torque motor, a robust and long-life metal pump, as well as an integrated hose reel with ultra-flexible high-pressure hose.
This text is machine translated.
This text is machine translated.
Features
- Transport trolley and high grip position: Optimum mobility during work and easy transport
- PowerControl: Pressure setting conveniently directly at the high-pressure gun
- Quick start guide at the machine: Combine correct nozzle Accessories and pressure
- Accessories Storage directly at the device: Accessories are not lost and are always within reach
- Integrated hose drum with guide: Comfortable application and simple storage
- UltraFlex high-pressure hose: Easy handling and flexibility
- Reliable aluminum pump: Long-life, robust, high-quality and powerful
- Automatic start / stop: Saves energy and reduces wear during breaks
- Click & Clean nozzle concept: Simple and fast accessory change at the tube
- Quick-release coupling with anti-drill system: Quick connection and untwisting of the high-pressure hose
- extensive accessories: Everything around the vehicle cleaning; conservatories, etc.
Scope of delivery
- Nilfisk Core 140-8 high-pressure cleaner in hand powercontrol · High-pressure gun · Beam · Click & Clean Gentle nozzle (flat jet) · Click & Clean Rough nozzle (dirt milling) · 2x Click & Clean foam sprayer with bottle · 2x Click & Clean cleaning brushes · 2x Click & Clean vehicle cleaning nozzles · Cleaning cloths and cleaning cloth.
- This text is machine translated.