Nilfisk P 150.2-10 XTRA Pressure washer 150 bar Cold water

  • Item no.: 824570
  • Manufacturer no.: 128470132
  • EAN: 5703887109297

Reliable device for all cleaning tasks with medium to high frequency around the house. The high level of performance offers sufficient force to even deep-rooted to eliminate dirt.

This text is machine translated.

  • Item no.: 824570
  • Manufacturer no.: 128470132
  • EAN: 5703887109297

Reliable device for all cleaning tasks with medium to high frequency around the house. The high level of performance offers sufficient force to even deep-rooted to eliminate dirt.

This text is machine translated.

Features Hose reel , Cleaner container
Cleaning system Cold water
Nozzle type Dirtblaster nozzle , Jet nozzle
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2900 W
Max. feed rate 610 l/h
Max. cable length 5 m
Hose connector Hose connector
Hose length 10 m
Feed temperature 60 °C
Weight 23.5 kg
Length 394 mm
Width 391 mm
Height 955 mm
Operating pressure (max.) 150 bar
Operating pressure (min.) 10 bar
Product type Pressure washer

Technical data

Features Hose reel , Cleaner container
Cleaning system Cold water
Nozzle type Dirtblaster nozzle , Jet nozzle
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2900 W
Max. feed rate 610 l/h
Max. cable length 5 m
Hose connector Hose connector

Frequently bought together

Similar products

See and discover other items from category Pressure Washers