NITE Ize NI-MGS-02-R6 Mini GlowStick LED (monochrome) Camping light battery-powered 18 g Black
This Mini LED glow stick is a compact but powerful light source and economical alternative for chemical bulbs. It is ideally suited for lighting for firm, children's birthdays, holidays, for the first aid kit or just in the everyday life. Sleek desig…
- Warranty: 24 months
- Manufacturer: NITE Ize
This Mini LED glow stick is a compact but powerful light source and economical alternative for chemical bulbs. It is ideally suited for lighting for firm, children's birthdays, holidays, for the first aid kit or just in the everyday life. Sleek desig…
- Warranty: 24 months
- Manufacturer: NITE Ize
Technical data
Batteries | 4 x AG3/LR41 button cell (included) |
---|---|
Colour | Black |
Weight | 18 g |
Dim | (Ø x L) 19 mm x 157 mm |
(Ø) | 19 mm |
Length | 157 mm |
Bulb type | LED (monochrome) |
Power supply (LOV) | battery-powered |
Material (details) | Plastic |
Light duration (max.) | 60 h |
LEDs | 1 |
---|---|
Waterproof | Yes |
Product type | Camping light |
Documents & Downloads
LED glow stick black
This Mini LED glow stick is a compact but powerful light source and economical alternative for chemical bulbs. It is ideally suited for lighting for firm, children's birthdays, holidays, for the first aid kit or just in the everyday life. Sleek design and switch-on and off through a simple rotary motion. The easy exchangeable batteries hold over 60 hours. Water-proof and equipped with a S-BINER carabiner for easy attachment.
This text is machine translated.
Highlights & Details
- LED glow stick for visibility and safety
- Simply turning for on/off
- Waterproof and floatable
Delivery
- Glow stick
- Button Cells
- User manual.
- Warranty: 24 months
- Manufacturer: NITE Ize
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps