NITE Ize NI-SLG-06-10 SpotLit Portable mini light LED (monochrome)

  • Item no.: 1090623
  • Manufacturer no.: NI-SLG-06-10
  • EAN: 0094664012561

Waterproof lamp made of stainless steel is light and can be installed just about anywhere, weighs only 17 g and lights up as continuous or blinking light. Whether as safety or signal light on the zipper or backpack, the bunch of keys for easy finding…

  • Item no.: 1090623
  • Manufacturer no.: NI-SLG-06-10
  • EAN: 0094664012561

Waterproof lamp made of stainless steel is light and can be installed just about anywhere, weighs only 17 g and lights up as continuous or blinking light. Whether as safety or signal light on the zipper or backpack, the bunch of keys for easy finding…

  • Power supply: 2 x CR2016 lithium button cell (included)
Power supply (LOV) battery-powered
No. of bulbs 1
Bulb type LED (monochrome)
Colour Red
Light-on time Light> 20 h · Flash> 25 h
Material Steel , Plastic
Weight 17 g
Light colour Red
Energy efficiency rating
Doesn't apply
Product type Portable mini light

Technical data

  • Power supply: 2 x CR2016 lithium button cell (included)
Power supply (LOV) battery-powered
No. of bulbs 1
Bulb type LED (monochrome)
Colour Red
Light-on time Light> 20 h · Flash> 25 h
Material Steel , Plastic
Weight 17 g
Light colour Red
Energy efficiency rating
Doesn't apply
Product type Portable mini light

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Portable Small Lights (Touch Lights)