NiteCore Multi Task MT1A LED (monochrome) Mini torch battery-powered 180 lm 60 h 55 g

  • Item no.: 808953
  • EAN: 6952506400720

Nite Core Multi-task torch with 4 light modes, strobe and SOS. The maximum light intensity is hard is energized lamp head. When the lamp head, there are three more light levels, strobe and SOS. Robust aluminum housing with rough surface.This text is …

  • Item no.: 808953
  • EAN: 6952506400720

Nite Core Multi-task torch with 4 light modes, strobe and SOS. The maximum light intensity is hard is energized lamp head. When the lamp head, there are three more light levels, strobe and SOS. Robust aluminum housing with rough surface.This text is …

  • Intensity 1860 cd
Colour Black
Weight 55 g
(Ø) 22 mm
Length 105 mm
No. of bulbs 6
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Material (details) Aluminium
Illumination range (high) 86 m
Light duration (max.) 60 h
Luminous flux (high) 180 lm
LEDs 1
Waterproof Yes
Weight, information without batteries
Product type Mini torch

Technical data

  • Intensity 1860 cd
Colour Black
Weight 55 g
(Ø) 22 mm
Length 105 mm
No. of bulbs 6
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Material (details) Aluminium
Illumination range (high) 86 m

Frequently bought together

Similar products

See and discover other items from category Torches