NKK Switches DSA01
Technical data
Contact type | 1 maker , 1 breaker |
---|---|
Switch position | SPST, On-Off |
Switching voltage | 12 V DC |
Switching current (max.) | 0.1 A |
Min. temperature | -10 °C |
Max. temperature | +75 °C |
Type | DSA01 |
Product type | Tilt switch |
Documents & Downloads
NKK Switches DSA01
- Warranty: 24 months
- Manufacturer: NKK Switches
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches