Nokia 1.3 Dual SIM smartphone 16 GB 5.71 inch (14.5 cm) Dual SIM Android™ 10 Charcoal
Nokia 1.3 gives you so much more. A large 5.71″ HD+ display that lets you see everything, photography in low light, so you can still take snapshots even after sunset, and a battery for the whole day, with which you can simply keep going for longer. A…
- Warranty: 24 months
- Manufacturer: Nokia
Nokia 1.3 gives you so much more. A large 5.71″ HD+ display that lets you see everything, photography in low light, so you can still take snapshots even after sunset, and a battery for the whole day, with which you can simply keep going for longer. A…
- Warranty: 24 months
- Manufacturer: Nokia
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
Display (cm) | 14.5 cm |
Screen size diagonal (inches) | 5.71 inch |
Display resolution | 1520 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 8 MP |
Front camera resolution | 5 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 400 GB) |
RAM | 1 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Contract | None |
Colour | Charcoal |
Built-in Glonass | Yes |
Built-in GPS | Yes |
Width | 71.2 mm |
Height | 147.3 mm |
Depth | 9.35 mm |
Weight | 155 g |
Interfaces | Micro USB , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 3000 mAh |
Product type | Dual SIM smartphone |
Nokia Charcoal
Nokia 1.3 gives you so much more. A large 5.71″ HD+ display that lets you see everything, photography in low light, so you can still take snapshots even after sunset, and a battery for the whole day, with which you can simply keep going for longer. And with Android 10 (Go Edition), you can do everything faster and more securely.
Larger. Heller. Bolder.
The clear 5.71-inch HD+ display captures even the smallest detail, even outdoors, thanks to optimized brightness.
On the squares. Done. Go.
The latest Android 10 (Go Edition) gives you a faster and safer way to do things. It will also be ready for Android 11 (Go Edition). So your mobile phone is always up to date.
Do the night
snapshots light up after sunset? No problem. Shoot bright, detailed photos even when it's dark outside with powerful AI images in low light.
Charged throughout the day. Every day.
With a battery that doesn't limit you, Nokia 1.3 lets you do more every day. With the 3000 mAh battery you can watch from sunrise to sunset.
The fastest way to Google Assistant
Ask about the weather, call friends, get news and more. Only with your voice – thanks to the special Google Assistant button.
Powerful
Nokia 1.3 has the performance you need thanks to the optimized processor of the Qualcomm® 215 mobile platform.
Solidly crafted Breathtaking finish
Inspired by the Nordic design, the slim glass front and the robust 3D back with nanostructure provide a beautiful yet solid appearance. Choose from 3 stunning colors - cyan, sand and charcoal.
This text is machine translated.
Highlights & Details
- 14.5 cm (5.71 inch) display, 1520 x 720 p
- Quad Core CPU (4 x 1.3 GHz)
- 16 GB internal memory (microSD card (up to 400 GB))
- Android™ 10
Delivery
- Nokia 1.3, 5V/1A charger, 1m micro USB cable,
- quick start guide, SIM tray opener
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones