Nokia 150 Dual SIM mobile phone Black
Simply put, the Nokia 150 has everything was needed from a functional phone. Capture the moments that matter to you with the camera and then share them with Bluetooth. The Nokia 150 comes with a rechargeable battery that allows you to make calls day …
- Warranty: 24 months
- Manufacturer: Nokia
Simply put, the Nokia 150 has everything was needed from a functional phone. Capture the moments that matter to you with the camera and then share them with Bluetooth. The Nokia 150 comes with a rechargeable battery that allows you to make calls day …
- Warranty: 24 months
- Manufacturer: Nokia
Technical data
- FM radio
- MP3 Player
- Torch
Model | 150 |
---|---|
Screen size diagonal (inches) | 2.4 inch |
Built-in camera | Yes |
Memory size | 4 MB |
Memory card slots | microSD card (up to 32 GB) |
Bluetooth | Yes |
Max. talk time | 19.4 h |
Standby max. | 23.4 d |
Dim | (W x H x D) 50.5 x 132 x 15 mm |
Colour | Black |
GSM frequency | 900 MHz , 1800 MHz |
---|---|
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 6.1 cm |
Depth | 15 mm |
Height | 132 mm |
Width | 50.5 mm |
Display resolution mode | QVGA |
Hybrid SIM slot | Yes |
Interfaces | Micro USB , Headphone jack (3.5 mm) , Bluetooth |
SIM card type | Dual SIM |
GSM standard | GSM/2G |
Battery capacity | 1020 mAh |
SIM card type | Nano SIM |
Product type | Dual SIM mobile phone |
Nokia
Simply put, the Nokia 150 has everything was needed from a functional phone. Capture the moments that matter to you with the camera and then share them with Bluetooth. The Nokia 150 comes with a rechargeable battery that allows you to make calls day and night. You have your Must Have in your hand, including a wireless FM radio, MP3 player and games like the classic Snake. Navigate your phone easily with the 2.4-inch screen and large ergonomic buttons, while you can rely on durability.
Hassle-free handling of a completely new design.
A new form factor with a longer design, the large 2.4-inch screen and ergonomic keys make dialing and text easy.
All your favorite tunes in one place.
Play your favorite hits with the wireless FM radio and MP3 player.
Go on and on.
A battery life that allows you to talk day and night will last for weeks with a battery charge. It's really a phone you can rely on.
See. Capture. Share.
Capture every memorable moment with the VGA camera and flash. Then share them with the people you'll never forget via Bluetooth®.
Built for the hustle and bustle.
With an outer made of high-quality, long-lasting polycarbonate, the Nokia 150 is ready for every day life.
Classic games on the go.
Play for the sake of playing with the classic Snake and other great games.
This text is machine translated.
Highlights & Details
- 6.1 cm (2.4 inch) display,
- MTK processor
- RAM 4 MB / MEMORY 4 MB
- MicroSD card slot supports up to 32 GB
- OS: S30+
Delivery
- Nokia 150, charging cable, USB cable, quick start guide
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones