Technical data
- 16 MB RAM
Model | circuit resistance 220 |
---|---|
Screen size diagonal (cm) | 6.09 cm |
Screen size diagonal (inches) | 2.4 inch |
Built-in camera | Yes |
Memory size | 24 MB |
Bluetooth | Yes |
Bluetooth | 4.2 |
Dim | (W x H x D) 52.9 x 121.3 x 13.4 mm |
Colour | Blue |
Weight | 62 g |
Contract | None |
---|---|
Display (cm) | 6.1 cm |
Depth | 13.4 mm |
Height | 121.3 mm |
Width | 52.9 mm |
Display resolution | 320 x 240 p |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) |
SIM card type | Dual SIM |
GSM standard | GSM/2G , LTE/4G |
Battery capacity | 1200 mAh |
SIM card type | Mini SIM |
Product type | Dual SIM mobile phone |
Nokia 220
Highlights & Details
- 4 G support
- Dual-SIM;
- FeatureOS now with Google Assistant
- This text is machine translated.
Facts
- LED flashlight
- FM radio
- FeatureOS
- RAM: 16 MB
- Memory 24 MB ROM
- VGA camera
- Supports 4G
- MP3 player
Delivery
- Nokia 220
- Micro-USB charger cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones