Technical data
Model | 225 |
---|---|
Screen size diagonal (inches) | 2.4 inch |
Resolution of built-in camera | 0.3 MP |
Memory size | 64 MB |
Memory card slots | microSD card (up to 128 GB) |
Bluetooth | Yes |
Bluetooth | 5.0 |
Data transfer | LTE , HSUPA , HSPA , HSDPA |
Standby max. | 384 h |
Dim | (W x H x D) 51.02 x 124.74 x 13.71 mm |
Colour | Blue |
---|---|
Rechargeable battery technology | Li-ion |
Display (cm) | 6.1 cm |
Depth | 13.71 mm |
Height | 124.74 mm |
Width | 51.02 mm |
Display resolution mode | QVGA |
Interfaces | Micro USB , Headphone jack (3.5 mm) , Bluetooth |
SIM card type | Dual SIM |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
Battery capacity | 1150 mAh |
SIM card type | Nano SIM |
Product type | Mobile phone |
Nokia 225 2020 Classic
Highlights & Details
- RTOS (S30+)
- Unisoc UMS9117
- MEMORY 128 MB ROM / 64 MB RAM
- MicroSD card slot supports up to 128 GB
- Supports VoLTE
- This text is machine translated.
Facts
- FM Radio
- MP3 Player
- 2-in-1 Loudspeaker
Delivery
- Mains adapter
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones