Nokia 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 7.0 Nougat Blue
Shaped design, manufactured with careThe Nokia 3 has our legendary design features: beautifully designed and molded polycarbonate housing, aluminum frame with solid feel, carefully processed details as well as optimized performance for everyday use.T…
- Warranty: 24 months
- Manufacturer: Nokia
Shaped design, manufactured with careThe Nokia 3 has our legendary design features: beautifully designed and molded polycarbonate housing, aluminum frame with solid feel, carefully processed details as well as optimized performance for everyday use.T…
- Warranty: 24 months
- Manufacturer: Nokia
Technical data
Operating system (Version) | Android™ 7.0 Nougat |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
Display (cm) | 12.7 cm |
Screen size diagonal (inches) | 5 inch |
Display resolution | 1280 x 720 p |
Display resolution mode | HD |
Resolution of built-in camera | 8 MP |
Front camera resolution | 8 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 2 GB |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | LTE 150 MBit/s |
Features | OTG support , Gorilla Glass 3 , NFC |
Contract | None |
Colour | Blue |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 71.4 mm |
Height | 143.4 mm |
Depth | 8.5 mm |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 |
Hybrid SIM slot | No |
Type | 3 |
SIM card type | Dual SIM |
Battery capacity | 2650 mAh |
Product type | Smartphone |
Nokia 3 LTE Dual-SIM smartphone
Shaped design, manufactured with care
The Nokia 3 has our legendary design features: beautifully designed and molded polycarbonate housing, aluminum frame with solid feel, carefully processed details as well as optimized performance for everyday use.
Targeted technology, high-quality materials
We have technologies and materials are used, thanks to which the everyday use fun. The formed display made of Corning ® Gorilla ® glass and the precise workmanship vollalurahmen offer protection, where it is anko
Mobile phones for the real life
For decades were Nokia mobile phones a byword for elegant, slim design and excellent quality. This also applies to this telephone to: it was designed to be able to life the best angled inside-it has long-lasting and beautiful materials, a great feel as well as an ideal balance between performance and battery life.
The best is: The Nokia mobile phone remains thanks to regular software updates are safe and up-to-date.
Great photos without compromises
Whether you're running belt selfies or would like to take pictures with the Nokia 3 together with your friends you always make good photos! The mobile phone has both on the front and on the back via a 8-MP Auto focus camera. You can also conveniently save and share all your photos via Google Photos.
Easy to read and watching videos on the polarised display
No pinching the eyes together more - with the Nokia 3 you can thanks to the laminated and polarised HD display even on the way in bright daylight relaxed your watch videos, read texts and apps.
Pure, safe and always up-to-date.
The Nokia 3 is equipped with Android Nougat. It comes so about all Google services and avoids unnecessary extras. You enjoy the goal-oriented and clear performance features, and we ensure that you regularly updates, so that you always have the latest functions at high security can experience.
This text is machine translated.
Highlights & Details
- 12.7 cm (5") IPS LCD HD display made of Gorilla Glass 3, 1280 x 720 pixels
- 1.3 GHz quad-core processor
- 16 GB built-in memory (+ microSD slot for 128 GB cards)
- 8 MP rear camera with LED flash
- 8 Megapixel front camera with auto-focus
- Android 7.0 nougat
Delivery
- Nokia 3
- Micro USB charger;
- Micro USB cable
- Headset
- SIM card tool
- Quick start guide
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones