
Nokia 3.2 dual SIM smartphone
Highlights & Details
- Suitable for Android Enterprise - Discover the best services for companies offering Android
- 15.9 cm(6.26 inch ) Display, 720 x 1520 Pixel
- Qualcomm® Snapdragon 430Processor ( )
- 16 GB built-in memory (microSD card (up to 400 GB))
- Android™ 9.0
Technical specifications
- Product type
Smartphone
- Type
3.2
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- CPU type
Qualcomm® Snapdragon 430
- Operating system (Version)
Android™ 9.0
- Display (cm)
15.9 cm
- Screen size diagonal (inches)
6.26 inch
- Display resolution
720 x 1520 Pixel
- Resolution of built-in camera
13 MP
- Front camera resolution
5 MP
2 GB
- Memory capacity
16 GB
- Memory card slots
microSD card (up to 400 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4100 mAh
- Mobile phone features
OTG support
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Standby max.
48 h
- Width
76.24 mm
- Height
159.44 mm
- Depth
8.60 mm
- Weight
181 g
n.rel.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108507 Nokia 3.2 Smartphone 16 GB 15.9 cm (6.26 inch) Black Android™ 9.0 Dual SIM
Description
What was Android Enterprise Recommended?
With Android Enterprise Recommended, companies can easily select, deploy, and manage Android devices and services that meet the highest business needs, as verified by Google.
Easy Choice
Android Enterprise Recommended simplifies your search by allowing you to choose from a list of approved devices and services. These verified devices and services meet the high business needs of partners trained and supported by Google.
Deliver Consistency
Android Enterprise Recommended enables you to take advantage of consistent deployment and management, and features that simplify the deployment, scaling, and support of Android. You save on support costs and time to deploy and maintain the equipment.
Keep
your devices up to date with Android Enterprise Recommended. Security patches are provided regularly within 90 days. Android Enterprise Recommended providers are always up to date when it comes to Android features and training.
Optimal performance even under difficult conditions
We have developed robust devices for working in demanding environments as part of the "Android Enterprise Recommended" program. The material used offers effective impact protection and dust has no chance. Devices with the label "Android Enterprise Recommended" receive regular updates, so that they are always up-to-date and can be used for a long time.
Proven management expertise
with Android Enterprise Recommended EMM solutions provides a range of advanced management capabilities that cover a wide range of use cases, from employee to in-house implementations. EMM solutions are supported by trained personnel with expertise and experience in the use of advanced Android devices and app management solutions.
This text is machine translated.
Scope of delivery
- Nokia 3.2, 5 V2A-charger, USB cable, Quick Start Guide, SIM compartment opener
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







