
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Dual SIM mobile phone
3310
GSM/2G
UMTS/3G
Carbon
6.1 cm
2.4 inch
Yes
2 MP
128 MB
microSD card (up to 32 GB)
Yes
2.1
No
6.5 h
696 h
(W x H x D) 51 x 115.6 x 12.8 mm
1200 mAh
900 MHz
1800 MHz
900 MHz
2100 MHz
None
No
QVGA
6.1 cm
No
No
No
No
51 mm
115.6 mm
12.8 mm
Micro SIM
Micro SIM
Audio stereo (3.5 mm jack)
Micro USB B (USB 2.0)
User & Safety Instructions 1601158 Nokia 3310 3G Dual SIM mobile phone Carbon