
Highlights & Details
Nokia Charcoal
- Screen size diagonal 16.6 cm (6.55 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2.0 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 13 MP, 5 MP, 2 MP, 2 MP
- Front camera resolution: 8 MP
- Charcoal
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
5.3
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Charcoal
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.6 cm
- Screen size diagonal (inches)
6.55 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
5 MP
2 MP
2 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
NFC
Face recognition
Gorilla Glass 3
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76.6 mm
- Height
164.3 mm
- Depth
8.5 mm
- Weight
185 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2252260 Nokia 5.3 64 GB Charcoal 16.6 cm (6.55 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2252260 Nokia 5.3 64 GB Charcoal 16.6 cm (6.55 inch) Smartphone
Information
Repairability/durability data sheet 2252260 Nokia 5.3 64 GB Charcoal 16.6 cm (6.55 inch) Smartphone
Description
One camera to capture everything.
Take photos from a whole new perspective with the stunning quad camera. AI image processing brings your night shots and portraits to life – at any time of the day or night.
Lose yourself in the large display
of the impressive 6.55''-screen teleports you into a different world, both during the gamen as well as during the streaming. A huge screen can be stowed in the bag – who can say no?
Reliable performance
keeps your phone charged for 2 days: The adaptive, AI-based 4000 mAh battery saves energy for the apps you use most. Gone are the days of battery panic.
Built for speed. Perfected for games.
With the dynamic Qualcomm® Snapdragon™ 665 processor and the giant 6.55″ display, you're at the forefront.
Ready for Android™ 11 and
beyond Android One offers a pure software experience with a slim surface and no bloatware. With regular security updates and software upgrades, your Nokia 5.3 is getting better.
Durability never looked so good
the Nokia 5.3 has an elegant 2.5D glass front and a scratch-resistant composite back for a longer durability. Choose from 3 striking Nordic colors - cyan, sand and charcoal.
A little help, where you go
to reach Google Assistant even easier with the special button. Google Assistant learns and adapts to each use – so you can make more of your day by doing less with your phone
This text is machine translated.
Scope of delivery
- Nokia 5.3, 5V/2A charger, 1 m USB type-C cable, headset,
- quick start guide, SIM tray opener
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





