Nokia 5.4 Smartphone blue
Highlights & Details
- 16.2 cm (6.39 inch) display, 1560 x 720 p
- Qualcomm® Snapdragon CPU (8 x 2 GHz)
- 128 GB internal memory (microSD card (up to 512 GB))
- Android™ 10
Facts
- Powerful Qualcomm® Snapdragon™ 662 processor · stunning 48MP quad camera · High-performance 4000mAh battery with fast-charging compatibility · CPU Qualcomm® Snapdragon™ 662 Mobile Platform · 6.39” HD+ Punch Hole Display, 19.5:9, 720x1560 with pre-installed Screen Protector · Sensors: Acceleration sensor (G-sensor), ambient light, proximity sensor, gyroscope, fingerprint sensor on the back · NFC · biometric face recognition.
- This text is machine translated.
Delivery
- USB type-C cable
- Headset
- Quick start guide
- 5V/2A charger
- SIM tray opener.
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones