
Nokia 5.4 smartphone purple
Highlights & Details
- Screen size diagonal 16.2 cm (6.39 inch)
- 1560 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 48 MP, 2 MP, 5 MP, 2 MP
- Front camera resolution: 16 MP
- Purple
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
5.4
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Purple
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.2 cm
- Screen size diagonal (inches)
6.39 inch
- Display resolution
1560 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
48 MP
2 MP
5 MP
2 MP
- Front camera resolution
16 MP
4 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- Data transfer
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
NFC
Face recognition
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76 mm
- Height
161 mm
- Depth
8.7 mm
- Weight
180 g
- Interfaces
Headphone jack (3.5 mm)
USB C®
- Type
Android One
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2347863 Nokia 5.4 128 GB Purple 16.2 cm (6.39 inch) Smartphone
Description
Features
- Powerful Qualcomm® Snapdragon™ 662 processor
- stunning 48MP quad camera
- High-performance 4000mAh battery with fast-charging compatibility
- CPU Qualcomm® Snapdragon™ 662 Mobile Platform
- 6.39” HD+ Punch Hole Display, 19.5:9, 720x1560 with pre-installed Screen Protector
- Sensors: Acceleration sensor (G-sensor), ambient light, proximity sensor, gyroscope, fingerprint sensor on the back
- NFC
- biometric face recognition.
- This text is machine translated.
Scope of delivery
- USB-C cable, tool for removing the SIM card, mains adapter
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





