Nokia 6300 4G (Leo) Mobile phone Cyan
The Nokia 6300 4G provides for conversation material. Stay in touch with your loved ones through WhatsApp and Facebook. Fast 4G provides for optimal user experiences – track your favorite programs on YouTube and plan your routes with Google Maps. Goo…
- Warranty: 24 months
- Manufacturer: Nokia
The Nokia 6300 4G provides for conversation material. Stay in touch with your loved ones through WhatsApp and Facebook. Fast 4G provides for optimal user experiences – track your favorite programs on YouTube and plan your routes with Google Maps. Goo…
- Warranty: 24 months
- Manufacturer: Nokia
Technical data
Model | 6300 4G |
---|---|
Screen size diagonal (inches) | 2.4 inch |
Built-in camera | Yes |
Resolution of built-in camera | 0.3 MP |
Memory size | 4GB |
Memory card slots | microSD card (up to 128 GB) |
Bluetooth | Yes |
Bluetooth | 4.1 |
Data transfer | LTE |
Wi-Fi | Yes |
Standby max. | 669.6 h |
---|---|
Dim | (W x H x D) 53 x 131.9 x 13.7 mm |
Colour | Cyan |
Weight | 104.7 |
Rechargeable battery technology | Li-ion |
Display (cm) | 6.1 cm |
Depth | 13.7 mm |
Height | 131.9 mm |
Width | 53 mm |
Display resolution | 320 x 240 p |
Built-in GPS | Yes |
Display resolution mode | QVGA |
Interfaces | Micro USB , Headphone jack (3.5 mm) , Wi-Fi , Bluetooth |
SIM card type | Dual SIM |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
Battery capacity | 1500 mAh |
SIM card type | Nano SIM |
Product type | Mobile phone |
Nokia 6300 4G
The Nokia 6300 4G provides for conversation material. Stay in touch with your loved ones through WhatsApp and Facebook. Fast 4G provides for optimal user experiences – track your favorite programs on YouTube and plan your routes with Google Maps. Google Assistant also provides answers and information to help you contact your friends. All this is made possible by the powerful components in a robust housing. So there are no limits to your conversations.
Share your world
The Nokia 6300 4G is all about connections. Stay in touch with your friends through WhatsApp and Facebook – and discover more in the app store.
Entertainment on demand
Boredom ade! Play your favorite songs and watch the latest programs on YouTube – with fast 4G streaming is now even smoother.
Be the connection
Calls and broadcasts – just a few of the things that run smoother with 4G. And thanks to the WLAN hotspot, your friends can also go online.
Success at the touch of a button
Do you want to do things easily? Get answers, call your friends, or organize your plans instantly with Google Assistant.
Creates lasting memories
The Nokia 6300 4G is designed to keep pace with your plans thanks to the Qualcomm® Snapdragon™ 210 processor and its robust housing.
This text is machine translated.
Highlights & Details
- Operating system KaiOS
- ROME 4GB
- RAM: 512 MB
- Qualcomm® Snapdragon™ 210 CPU
Facts
- FM Radio
- MP3 Player
- 2-in-1 Loudspeaker
Delivery
- USB cable, mains adapter, headset
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones