Nokia 7.2 Dual SIM mobile phone 64 GB 6.3 inch (16 cm) Dual SIM Android™ 9.0 Charcoal

  • Item no.: 2177600
  • Manufacturer no.: 6830AA002186
  • EAN: 6438409035820

Unleash your creativity with the Nokia 7.2. Take incredible photos, watch all your videos in HDR and keep for up to 2 days without charging durch¹. Plus, everything runs smoothly on the Android 9 Pie software – so it just gets better and better when …

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 2177600
  • Manufacturer no.: 6830AA002186
  • EAN: 6438409035820

Unleash your creativity with the Nokia 7.2. Take incredible photos, watch all your videos in HDR and keep for up to 2 days without charging durch¹. Plus, everything runs smoothly on the Android 9 Pie software – so it just gets better and better when …

  • Warranty: 24 months
  • Manufacturer: Nokia
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP
Front camera resolution 20 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
Contract None
Colour Charcoal
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 75.15 mm
Height 159.92 mm
Depth 8.25 mm
Weight 180 g
Interfaces USB-C™ USB 2.0
Type 7.2
SIM card type
Dual SIM
Product type Dual SIM mobile phone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP
Front camera resolution 20 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones