Nokia 8000 4G Mobile phone Opal, White
The Nokia 8000 4G is user-friendly – and an eye candy thanks to the precision-made glass-like casing, which provides for a high-quality design. Enjoy more elegance in your life with the colors inspired by precious stones and a noble metallized chrome…
- Warranty: 24 months
- Manufacturer: Nokia
The Nokia 8000 4G is user-friendly – and an eye candy thanks to the precision-made glass-like casing, which provides for a high-quality design. Enjoy more elegance in your life with the colors inspired by precious stones and a noble metallized chrome…
- Warranty: 24 months
- Manufacturer: Nokia
Technical data
Model | 8000 4G |
---|---|
Screen size diagonal (inches) | 2.8 inch |
Built-in camera | Yes |
Memory size | 4 GB |
Memory card slots | microSD card (up to 128 GB) |
Bluetooth | Yes |
Bluetooth | 4.1 |
Wi-Fi | Yes |
Dim | (W x H x D) 56.5 x 132.2 x 56.5 mm |
Colour | Opal , White |
Weight | 110.2 |
---|---|
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 7.1 cm |
Depth | 56.5 mm |
Height | 132.2 mm |
Width | 56.5 mm |
Display resolution | 320 x 240 p |
Built-in GPS | Yes |
Display resolution mode | QVGA |
Interfaces | Micro USB , Headphone jack (3.5 mm) , Wi-Fi , Bluetooth |
SIM card type | Dual SIM |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
Battery capacity | 1500 mAh |
SIM card type | Nano SIM |
Product type | Mobile phone |
Nokia 8000 4G
The Nokia 8000 4G is user-friendly – and an eye candy thanks to the precision-made glass-like casing, which provides for a high-quality design. Enjoy more elegance in your life with the colors inspired by precious stones and a noble metallized chrome middle frame finish. Take advantage of the full potential of the 2.8-inch screen and the durable, curved 3D keyboard mat, which puts your comfort at the forefront. These features make chats on WhatsApp and Facebook, streaming videos on YouTube and planning your trip even more comfortable with Google Maps. In addition, everything runs smoother with 4G. And with essential features like Google Assistant, proven ruggedness and a long-lasting battery, you have a powerful device with extra style.
Elegant look
with a high-quality glass-like cover and precious stone-inspired colors like opal white, onyx black, Topazblue and Citrine gold brings the Nokia 8000 4G new shine in your life. The elegant chrome mid-frame finish completes the look.
Esthetics through and through
a generous 2.8-inch screen provides for additional clarity in your chats and broadcasts. And the durable 3D button mat runs around the edges for a pleasant feel.
Many small highlights
with the Nokia 8000 4G belong boredom of the past. Stay in touch with friends via WhatsApp and Facebook, play your favorite programs and songs via YouTube and plan your trips with Google Maps.
Crystal-clear connection
accelerated streaming, chatting and browsing with fast 4G. Also share your Internet access with friends and family by using the Wi-Fi hotspot.
World-class customer service
gets answers and support with Google Assistant. Whether you're looking for new recipes or a call, a virtual helper makes it much easier.
Makes a shining figure
just the right device. Rely on long battery life and rugged polycarbonate housing while on the move.
This text is machine translated.
Highlights & Details
- Operating system KaiOS
- ROME 4GB
- RAM: 512 MB
- Qualcomm® Snapdragon™ 210 processor CPU
Delivery
- Nokia 8000 4G device, power supply, quick start guide
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones