
Nokia 8.3 5G smartphone, Polarnight
Highlights & Details
- Screen size diagonal 17.3 cm (6.81 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.4 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 64 MP, 12 MP, 2 MP, 2 MP
- Front camera resolution: 24 MP
- Blue
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
8.3 5G
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.81 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
12 MP
2 MP
2 MP
- Front camera resolution
24 MP
8 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Battery capacity
4500 mAh
- Data transfer
EDGE
HSDPA
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
78.56 mm
- Height
171.90 mm
- Depth
8.99 mm
- Weight
227 g
- Interfaces
USB C®
Bluetooth
Wi-Fi
microSD
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2305797 Nokia 8.3 5G 128 GB Blue 17.3 cm (6.81 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2305797 Nokia 8.3 5G 128 GB Blue 17.3 cm (6.81 inch) Smartphone
Information
Repairability/durability data sheet 2305797 Nokia 8.3 5G 128 GB Blue 17.3 cm (6.81 inch) Smartphone
Description
Use Zeiss's built-in film effects to create a professional touch. Add anamorphic and blue reflections to your footage for a giant look. And you can also share your stunning 4K videos with 5G.
COLOR CORRECTION TOOLS LIKE IN FILMVideos like never before
Few like an expert in video editing, with easy-to-use color correction tools. Experiment with 10 different filters to give your videos a creative touch.
VIDEO IN LOW LIGHTa camera that is not afraid of the dark has
snapshots after sunset? No problem. Whether it's a dimly lit restaurant or an open-air concert, the large 2.8 μm superpixel allows you to capture and share life-like night-time experiences.
OZO AUDIOListen to Every Sound
Using OZO Audio in your videos, you can capture a whole new dimension of sound – capturing the full 360° sound environment in true-to-life accuracy. You have to hear it to believe it.
64 MP CAMERAremembers every detail with
the impressive quad camera, taking exceptional close-ups, great landscapes, dynamic portraits and everything was in between. And switch to Action Cam mode if you want to record quieter videos in hectic moments.
ACTION CAM MODEkeeps your
videos quiet Smoothing the bumps in your videos with Action Cam mode, which was developed especially for exciting moments in which everything is in motion. So you don't miss the slightest thing.
GOOGLE ONEGet even more with Google – Google One
includes a 100 GB 6-month Google One trial (worth 1.99 EUR/month) when you buy a Nokia 8.3 5G. As a Google One member, you get 100 GB of cloud storage on Google Drive, Gmail and Google Photos, automatic smartphone backup, and access to Google experts—all in a shared family plan.
6.81” SCREENstunning to the edge
, lose yourself in the epic 6.81” screen, which is equally suitable for creative and gamers alike. It is not only big, but also super sharp – thanks to the ground-breaking PureDisplay technology.
5G CONNECTIVITYunmatched speeds with 5G
life with less delay. Stream movies in seconds, share videos in seconds and play games without distraction with industry-leading 5G. Plus, Qualcomm® Snapdragon™ 765G Modular Platform is optimized for 5G and global roaming, so you're ready was you need
BATTERY LIFE OF 2 DAYSTime for more
fun does not end. A single battery charge keeps the device running for up to 2 days. So you're not limited by your smartphone, wherever you go.
ANDROID 11 READYthe best of Android™. Always.
With optimized performance and without Bloatware, you are always one step ahead. Get more out of your smartphone with 2 years of guaranteed software upgrades and 3 years of monthly security updates.
THE GOOGLE ASSISTANT BUTTONa little help, where you can
reach Google Assistant even easier with the special Button3. Google Assistant learns and adapts to each use – so you can make more of your day by doing less with your phone.
FINGERPRINT SENSORUnlock in no time
at all the Nokia 8.3 5G combines the on/off button and fingerprint sensor for smoother, seamless access to your smartphone.
DESIGNNordic design –
developed with precision right down to color. Manufactured with the utmost care. The roots of the Nokia 8.3 5G are in the original Nordic design, from its full-glass housing to the breathtaking color – Polar Night – inspired by the Northern Lights.
This text is machine translated.
Scope of delivery
- Nokia 8.3 5G
- Quick guide
- Charger
- Headset
- Type C USB cable
- SIM tray tool
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






