Nordental NP-300GY 604121 Electric toothbrush Rotating/vibrating Black
Nordental ProClean – the oscillating toothbrush with a 2-month useful life. The toothbrush is waterproof and can therefore be easily cleaned after use. It also offers 2 different speed modes. Choose Clean mode with 9800 RPM for thorough cleaning and …
Nordental ProClean – the oscillating toothbrush with a 2-month useful life. The toothbrush is waterproof and can therefore be easily cleaned after use. It also offers 2 different speed modes. Choose Clean mode with 9800 RPM for thorough cleaning and …
Nordental NP-300GY 604121 Electric toothbrush Rotating/vibrating Black
Nordental ProClean – the oscillating toothbrush with a 2-month useful life. The toothbrush is waterproof and can therefore be easily cleaned after use. It also offers 2 different speed modes. Choose Clean mode with 9800 RPM for thorough cleaning and Sensitive mode with 8200 RPM for sensitive cleaning. The electric toothbrush can be charged via a USB cable. This cable is detachable to prevent it from becoming entafed. The rubber grip on the toothbrush ensures a good grip. The brush heads specially developed with dentists have 3 different cleaning areas. In the first area, the gums, a sensitive and gentle cleaning is carried out, while in the second area between the teeth the cleaning is stronger and more efficient. In the third and last area, the brush head provides radiant white teeth with the help of the polishing effect on the tooth surface.
This text is machine translated.
Highlights & Details
- 2 different speed modes
- Waterproof
- Timer
Facts
- Operating time with fully charged batteries approx. 2 month
- Timer function with a duration of 2 minutes
- 2 different speed modes
- Clean (9800RPM) and Sensitive (8200 RPM)
- Waterproof
- Brush heads with 3 different cleaning areas
- Built-in battery
Delivery
- Handset
- Charger
- 1x brush head
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Electrical Toothbrushes & Oral Irrigators