Norgren M/S3 G3/8 Silencer
No image
Reducing the waste air noises in pneumatic systems · Compact, efficient and light-weight · Can be screwed or plugged directly in ventlation holes · Protects against contamination · Without any metal
- Warranty: 24 months
- Manufacturer: Norgren
Reducing the waste air noises in pneumatic systems · Compact, efficient and light-weight · Can be screwed or plugged directly in ventlation holes · Protects against contamination · Without any metal
- Warranty: 24 months
- Manufacturer: Norgren
Technical data
- G3/8A
External thread | 3/8" |
---|---|
Max. operating pressure | 10 bar |
Material | Plastic |
Material (filter) | Plastic |
Manufacturer part # | M/S3 |
Type | Screw-in |
Operating medium | Filtered oiled or unoiled compressed air (vacuum), inert gases |
Max. temperature | +80 °C |
Min. temperature | -20 °C |
Material (details) | Filter element: Sinter plastic · Plastic casing |
Product type | Muffler |
---|
Norgren M/S3 G3/8 Silencer
Reducing the waste air noises in pneumatic systems · Compact, efficient and light-weight · Can be screwed or plugged directly in ventlation holes · Protects against contamination · Without any metal
Facts
- Effectiveness: Throttle silencer
- Warranty: 24 months
- Manufacturer: Norgren
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pneumatic Noise Supressors