Novus J-033 Industrial stapler Staple type Typee 11 Staple length 6 - 10 mm
Robust hammer stapler for universal use on the construction site. Processes Novus G (Type 11) flat wire staples from 6 to 10 mm. Steel-Design: Robust and durable full metal hammer-tacker. No-losing parts: All parts are fixed to the device and cannot …
- Warranty: 24 months
- Manufacturer: Novus
Robust hammer stapler for universal use on the construction site. Processes Novus G (Type 11) flat wire staples from 6 to 10 mm. Steel-Design: Robust and durable full metal hammer-tacker. No-losing parts: All parts are fixed to the device and cannot …
- Warranty: 24 months
- Manufacturer: Novus
Technical data
Staple type | Typee 11 |
---|---|
Staple length | 6 - 10 mm |
Dim | (L x W) 290 mm x 27 mm |
Length | 290 mm |
Width | 27 mm |
Weight | 505 g |
Product type | Industrial stapler |
Novus hammer stapler J-033
Robust hammer stapler for universal use on the construction site. Processes Novus G (Type 11) flat wire staples from 6 to 10 mm. Steel-Design: Robust and durable full metal hammer-tacker. No-losing parts: All parts are fixed to the device and cannot be lost. Perfect grip handle: Non-slip grip for safe handling and fatigue-free working. Quick-loading system: Integrated clamp slide for quick recharging.
This text is machine translated.
Highlights & Details
- Processes Novus G (Type 11) 6-10 mm flat wire staples
- Robust and long-lived solid metal hammer-stapler
- Non-slip grip for safe handling and fatigue-free working
- Quick-loading system
- Warranty: 24 months
- Manufacturer: Novus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Staplers & Nail Guns