NT90RHAE12CB PCB relay 12 V DC 30 A 1 maker 1 pc(s)
- Item no.: 505658
- Manufacturer no.: NT90RHAE12CB
- EAN: 2050001112040
PCB-RELAY 1C 24V 30A NT90RHAE12CB
- Warranty: 24 months
- Item no.: 505658
- Manufacturer no.: NT90RHAE12CB
- EAN: 2050001112040
PCB-RELAY 1C 24V 30A NT90RHAE12CB
- Warranty: 24 months
Technical data
Type | NT90RHAE12CB |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 15.6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 27 Ω |
Contact type | 1 maker |
Contact material | AgCdO |
Switching voltage (max.) | 110 V DC , 300 V AC |
Switching current (max.) | 30 A |
Max. switching capacity | 1100 W , 7200 VA |
---|---|
Connection | Solder pins |
Min. temperature | -55 °C |
Max. temperature | +85 °C |
Length | 32.5 mm |
Width | 27.6 mm |
Height | 20.5 mm |
Dim | (L x W x H) 32.5 x 27.6 x 20.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays