NXP Semiconductors Pressure sensor 1 pc(s) MPX10D 0 kPa up to 10 kPa Print

  • Item no.: 1182839
  • Manufacturer no.: MPX10D
  • EAN: 2050002007956

SENSOR DIFF PRESS 1. MPX10D SENSOR-4 FRE

  • Item no.: 1182839
  • Manufacturer no.: MPX10D
  • EAN: 2050002007956

SENSOR DIFF PRESS 1. MPX10D SENSOR-4 FRE

  • Housing: CASE -344-15
Type MPX10D
Connector Print
Type Differential pressure
Output signal (min.) 0 mV
Output signal (max.) 35 mV
Pressure reading range (min.) 0 kPa
Pressure reading range (max.) 10 kPa
Pressure reading range 0 kPa up to 10 kPa
Min. operating voltage 3 V DC
Max. operating voltage 6 V DC
Operating voltage 3 - 6 V DC
Min. temperature -40 °C
Max. temperature +125 °C
Type MPX10 D
Product type Pressure sensor

Technical data

  • Housing: CASE -344-15
Type MPX10D
Connector Print
Type Differential pressure
Output signal (min.) 0 mV
Output signal (max.) 35 mV
Pressure reading range (min.) 0 kPa
Pressure reading range (max.) 10 kPa
Pressure reading range 0 kPa up to 10 kPa
Min. operating voltage 3 V DC
Max. operating voltage 6 V DC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Pressure sensors