NXP Semiconductors Transistor (BJT) - Discrete BU2720DX SOT 399 No. of channels 1 NPN

  • Item no.: 154938
  • Manufacturer no.: BU2720DX
  • EAN: 2050000029356

For repairs or as replacement parts for televisions, monitors, etc.

  • Item no.: 154938
  • Manufacturer no.: BU2720DX
  • EAN: 2050000029356

For repairs or as replacement parts for televisions, monitors, etc.

Type BU2720DX
Enclosure SOT 399
Manufacturer NXP Semiconductors
Manuf. Code NXP
Channels 1
Type NPN
IC 10 A
Collector emitter voltage U(CEO) 825 V
Collector-emitter saturation voltage (max.) 1 V
Collector cutoff current 2 mA
Ptot 45 W
DC current gain (hFE) 4
DC current gain hFE - reference current 5.5 A
DC current gain hFE - reference voltage 1 V
Transit frequency f(T) 1 MHz
Mounting type Through-hole
Type NPN
Product type Transistor (BJT) - Discrete

Technical data

Type BU2720DX
Enclosure SOT 399
Manufacturer NXP Semiconductors
Manuf. Code NXP
Channels 1
Type NPN
IC 10 A
Collector emitter voltage U(CEO) 825 V
Collector-emitter saturation voltage (max.) 1 V
Collector cutoff current 2 mA

Frequently bought together

Similar products

See and discover other items from category Transistors