Oase 43143 Pond sludge remover 500 ml

  • Item no.: 1484423
  • Manufacturer no.: 43143
  • EAN: 4010052431437

Conversion of organic mud by special high-performance bacteria. Gentle cleaning without water renewal, dredging, etc. targeted prevention of accumulation of mud, continuous turbidity and algae upholstery. Granules with active oxygen sinks into the mu…

  • Warranty: 24 months
  • Manufacturer: Oase
  • Item no.: 1484423
  • Manufacturer no.: 43143
  • EAN: 4010052431437

Conversion of organic mud by special high-performance bacteria. Gentle cleaning without water renewal, dredging, etc. targeted prevention of accumulation of mud, continuous turbidity and algae upholstery. Granules with active oxygen sinks into the mu…

  • Warranty: 24 months
  • Manufacturer: Oase
Content 500 ml
Product type Pond sludge remover

Technical data

Content 500 ml
Product type Pond sludge remover

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@56ba15c5[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 318: Causes serious eye damage. (H 318)
GHS Precautionary Statements
  • P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)

Hazard Statement

cz.actum.core.entity.product.ProductImage@56ba15c5[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Pond Care