
Highlights & Details
ODYS Space One 10 Android
- Display: 25.7 cm 10.1 inch (1920 x 1200 Pixel) Full-HD+ Touch colour display
- CPU: MediaTek (8 x 1.6 GHz)
- RAM: 4 GB DDR4 RAM
- Memory size: 64 GB Flash microSD card (up to 512 GB)
- GPS, Wi-Fi / LTE (4G)
- OS: Android™ 10
Technical specifications
- Product type
Android
- Model
Space One 10
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display properties
Touch colour display
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
Full-HD+
- Display format
16:10
- CPU series
MediaTek
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
4 GB
- RAM type
DDR4 RAM
- Graphics card type
PowerVR
- Graphics card type
550
- Memory capacity
64 GB
- Storage media
Flash
- Memory card slots
microSD card (up to 512 GB)
- Resolution of built-in camera
5 MP
- Front camera resolution
2 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
GPS
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
5.0
- Built-in GPS
Yes
- SIM card version
Micro SIM
Nano SIM
Single SIM
- GSM frequency
800 MHz
850 MHz
900 MHz
1700 MHz
- No. of USB 3.0 ports
1 x
- Interfaces
Audio stereo (3.5 mm jack)
USB C®
- Factory colour
Black
- Width
245 mm
- Height
149 mm
- Depth
8 mm
- Weight
520 g
- Rechargeable battery technology
Li-ion
- Battery capacity
6000 mAh
- Operating time (max.)
3 h
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.6 GHz
n.rel.
- Display
25.7 cm (10.1 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2282650 ODYS Space One 10 LTE/4G, WiFi 64 GB Black Android 25.7 cm (10.1 inch) 1.6 GHz MediaTek Android™ 10 1920 x 1200 Pixel
User & Safety Instructions 2282650 ODYS Space One 10 LTE/4G, WiFi 64 GB Black Android 25.7 cm (10.1 inch) 1.6 GHz MediaTek Android™ 10 1920 x 1200 Pixel
Conformity certificate
Conformity certificate 2282650 ODYS Space One 10 LTE/4G, WiFi 64 GB Black Android 25.7 cm (10.1 inch) 1.6 GHz MediaTek Android™ 10 1920 x 1200 Pixel
Description
The new ODYS Space One 10 with the latest Android operating system impresses with its elegant design and is also light and compact thanks to its slim aluminum casing. It's also flexible, because LTE and 4G allow tablet users to go online virtually anywhere. Its large full HD IPS display with a screen diagonal of 25.7 cm (10.1 inch) and a resolution of 1200 x 1920 pixels as well as the fast 1.6 GHz OCTA core processor of Unisco make working, streaming or simply surfing a pure pleasure. 4 GB RAM provides sufficient power and 64 GB offers enough space for music or videos. The built-in camera with 5 megapixels and flash also enables pin-sharp photos and moving pictures.
This text is machine translated.
Features
- 64-bit Octa core processor up to 1.6 GHzGraphics processor: PowerVR GE8322 (up to 550 MHz)Full HD+ IPS LED screen with Corning® Gorilla® Glass4 GB DDR4 RAM 1.6 GHZ2.4 / 5 GHz WLAN 802.11 ac / a / b / g / nGPSG-sensorGerman specificationTechnical dataDimensions 245 x 149 x 8 mmWeight: 520 gScreen size: 25.7 cm (10.1 ")Resolution: 1920 x 1200 pixels | 16:10Camera: Built-in camera on the front (2MP) and main camera (5MP) with flashConnections: USB-C™ connection, headphone outputNano SIM + microSD card slot (2in1 slot) for up to 512 GBPower source: Li-polymer rechargeable battery (6,000 mAh)Duration: Up to 3 hoursCharger: Input: 100-240V, 50/60Hz,Output: 5V / 2A via USBAudio features: Built-in microphone and 2x speaker 1W, 3.5 mm headphone outputWireless connections: Bluetooth® 5.0, 2.4 / 5 GHz WLAN 802.11ac / a / b / g / n.4G / LTE (B1.2,3.4,5.7,8.12.17.20.28.40), 3G (B1.2,5.8)Battery weight 96.9 gEnergy: 22.8 Wh
Scope of delivery
- Space One tablet
- USB charger
- USB cable
- Quick guide




