Odys Xelio 10 Pro Android 25.7 cm (10.1 inch) 16 GB GSM/2G, UMTS/3G, LTE/4G, WiFi Black 1.3 GHz MediaTek Android™ 8.1 Or

  • Item no.: 1842349
  • Manufacturer no.: 1842349
  • EAN: 4260552541130

Odys Xelio per 10-LTEThe brand new ODYS XELIO per 10-LTE is the perfect companion for everyday life. Equipped with an HD IPS display (1280 x 800 pixels) in 16:10 format, a fast 4x 1.3 GHz Quad Core processor and the latest Android System 8.1-Oreo, th…

  • Warranty: 24 months
  • Manufacturer: Odys
  • Item no.: 1842349
  • Manufacturer no.: 1842349
  • EAN: 4260552541130

Odys Xelio per 10-LTEThe brand new ODYS XELIO per 10-LTE is the perfect companion for everyday life. Equipped with an HD IPS display (1280 x 800 pixels) in 16:10 format, a fast 4x 1.3 GHz Quad Core processor and the latest Android System 8.1-Oreo, th…

  • Warranty: 24 months
  • Manufacturer: Odys
  • Main camera: 2 MP
  • 5000 mAh Li-polymer battery:
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties In-plane switching , LED display
Display resolution 800 x 1280 p
Display format 16:10
CPU series MediaTek
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
2 GB
RAM type DDR3 RAM
No. of graphics cards 1
Memory capacity 16 GB
Storage media Flash
Memory card slots microSD card (up to 32 GB)
Features Dual Sim , GPS , OTG compatible , Phone function , Wi-Fi / LTE (4G)
Bluetooth 4.0
Mobile internet GSM/2G , UMTS/3G , LTE/4G , WiFi
NFC (Near field communication) No
Built-in GPS Yes
Phone function Yes
SIM card type Micro SIM
SIM card type
Dual SIM
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz
LTE frequency 800 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Interfaces Bluetooth , Headphone jack (3.5 mm) , Micro USB , Wi-Fi 802.11 b/g/n/a
Colour Black
Width 260.8 mm
Height 160.4 mm
Depth 10 mm
Weight 530 g
Operating time (max.) 5 h
Product type Android
Operating system (Version) Android™ 8.1 Oreo
Bluetooth Yes
Graphics card ARM Mali T720 MP2
No. of PSUs 1
CPU type Quad Core

Technical data

  • Main camera: 2 MP
  • 5000 mAh Li-polymer battery:
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties In-plane switching , LED display
Display resolution 800 x 1280 p
Display format 16:10
CPU series MediaTek
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
2 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Android Tablets