
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
2.5 mm²
2 x
2.5 mm²
2 x 2.5 mm² + 2 x 2.5 mm²
highly flexible
Flat
OFC core
Twin cable
8.5 mm
3 mm
Transparent
10 m
Yes
No
No
No
102
Plastic
102
Datasheet 1234854 Oehlbach 102 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent 10 m
User & Safety Instructions 1234854 Oehlbach 102 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent 10 m