Oehlbach 181 Speaker cable 2 x 1.50 mm² Transparent 20 m
Excellently processed stereo speaker cable wound up on a mini-coil. Suitable is the speaker cable for amplifier power up to approx. 90 watts of power per amplifier channel. The use of silver-plated, oxygen-free oxygen-free copper as conductor materia…
- Warranty: 24 months
- Manufacturer: Oehlbach
Excellently processed stereo speaker cable wound up on a mini-coil. Suitable is the speaker cable for amplifier power up to approx. 90 watts of power per amplifier channel. The use of silver-plated, oxygen-free oxygen-free copper as conductor materia…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 1.50 mm² |
Cross section | 2 x 1.50 mm² |
Features | highly flexible , Flat , OFC core , Twin cable |
Colour | Transparent |
Content | 20 m |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
Shielded | No |
Manufacturer part # | 181 |
---|---|
Type | 181 |
Product type | Speaker cable |
Documents & Downloads
Speaker cable Silver Line
Excellently processed stereo speaker cable wound up on a mini-coil. Suitable is the speaker cable for amplifier power up to approx. 90 watts of power per amplifier channel. The use of silver-plated, oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. With the help of the refinement by silver is a further improved reproduction of high frequencies generated. The cable is also from many ultra-thin-pair copper wires to set up - approx. 0.125 mm cross-section per single strand. On the basis of this complex processing is an especially high conductivity and flexibility of the entire cable.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)