Oehlbach 20567 RCA Audio/phono Y cable [2x RCA plug (phono) - 1x RCA plug (phono)] 8.00 m Red gold plated connectors
The Oehlbach entry-level class with its 3-star quality still far exceeds the requirements for high-end cables. The Oehlbach NF-Y subwoofer cable is extremely flexible and meets the highest requirements. Gold-plated contacts and full metal plug enable…
- Warranty: 24 months
- Manufacturer: Oehlbach
The Oehlbach entry-level class with its 3-star quality still far exceeds the requirements for high-end cables. The Oehlbach NF-Y subwoofer cable is extremely flexible and meets the highest requirements. Gold-plated contacts and full metal plug enable…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 8.00 m |
Colour | Red |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Y cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Y cable |
Documents & Downloads
Oehlbach Y-Cinch-Subwoofer Connection cable NF-Y 8 m
The Oehlbach entry-level class with its 3-star quality still far exceeds the requirements for high-end cables. The Oehlbach NF-Y subwoofer cable is extremely flexible and meets the highest requirements. Gold-plated contacts and full metal plug enable an exceptionally balanced sound experience. The analogueue cable is best suitable for connecting subwoofer and amplifier, or AV receiver in Y-design. Thus, the problem-free connection of a device with a mono socket (1x cinch) to a device with stereo connections (2x cinch) is made possible.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables