Oehlbach 207 Speaker cable 2 x 0.75 mm² White 20 m
Excellently processed stereo speaker cable. The use of oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. The cable is also from many ultra-thin-pair copper wires aufgebau. On t…
- Warranty: 24 months
- Manufacturer: Oehlbach
Excellently processed stereo speaker cable. The use of oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. The cable is also from many ultra-thin-pair copper wires aufgebau. On t…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.75 mm² |
Cross section | 2 x 0.75 mm² |
Features | highly flexible , Flat , OFC core , Twin cable |
Width | 8.5 mm |
Height | 3 mm |
Colour | White |
Content | 20 m |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
---|---|
Shielded | No |
Manufacturer part # | 207 |
Type | SPEAKER WIRE SP-7 |
Product type | Speaker cable |
Documents & Downloads
Speaker cable
Excellently processed stereo speaker cable. The use of oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. The cable is also from many ultra-thin-pair copper wires aufgebau. On the basis of this complex processing is an especially high conductivity and flexibility of the entire cable.
This text is machine translated.
Highlights & Details
- Made in Switzerland
- OFC oxygen-free copper
- Robust plastic sheath
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)