Technical data
Cable length | 10.00 m |
---|---|
Colour | Anthracite |
Shielding | Braid shielding/shielding film |
Cable use | Audio/phono |
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables