Oehlbach Antennas, SAT Cable [1x F plug - 1x F plug] 1.70 m 125 dB gold plated connectors, with sleeve Black, Grey
High-end digital satellite cable for the transmission of high-resolution sound and picture information. Through the use of a very compact sheath current filter have external interference no chance. The inner conductor, this 5-star satellite cable is …
High-end digital satellite cable for the transmission of high-resolution sound and picture information. Through the use of a very compact sheath current filter have external interference no chance. The inner conductor, this 5-star satellite cable is …
Oehlbach XXL ® Transmission Ultra-S-digital "State of the art" - Satellite Cable 1.7 m
High-end digital satellite cable for the transmission of high-resolution sound and picture information. Through the use of a very compact sheath current filter have external interference no chance. The inner conductor, this 5-star satellite cable is made of extremely pure oxygen-free copper HPOCC® and provides five times by the superior shielding almost perfect and loss-free signal routing. A shielded metal plug provides straight to the critical material transitions for an extremely stable transfer of the highly sensitive HDTV signals.
This text is machine translated.
Highlights & Details
- F-plug to F-plug
- High-quality fabric coat
- HPOCC® mono-crystalline oxygen-free copper
- Incl. removable sheath current filter
- 5-way shielding
Facts
- Incl. removable sheath current filter
- Full HD-capable
- Gold-plated contacts (24 carat)
- Coaxial construction
- HPOCC® mono-crystalline oxygen-free copper
- 75 Ohm impedance
- High-quality fabric coat
- Solid full metal plug
- Shielding: 2 x aluminum foil + 2x copper braid + 1x conductive CPVC
Comments
Customer reviews
Similar products
See and discover other items from category Sat & Antenna Cables