Oehlbach BNC / RCA Adapter [1x BNC plug - 1x RCA socket (phono)] Gold gold plated connectors 0 m

  • Item no.: 1402176
  • Manufacturer no.: 4600
  • EAN: 4003635046005

High-quality adapter for the connection of BNC to cinch. Through the innovative locking technology and the high-quality contact surfaces ensures this oehlbach BNC connector always have a secure connection to the associated electronic component, such …

  • Item no.: 1402176
  • Manufacturer no.: 4600
  • EAN: 4003635046005

High-quality adapter for the connection of BNC to cinch. Through the innovative locking technology and the high-quality contact surfaces ensures this oehlbach BNC connector always have a secure connection to the associated electronic component, such …

Cable type BNC , RCA
No. of A connectors 1 x
Type A BNC plug
No. of B connections 1 x
Type B RCA socket (phono)
Cable length 0 m
Colour Gold
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Adapter
Signal flow direction Unidirectional (uni)
Product type TV/monitor Adapter

Technical data

Cable type BNC , RCA
No. of A connectors 1 x
Type A BNC plug
No. of B connections 1 x
Type B RCA socket (phono)
Cable length 0 m
Colour Gold
Connector type straight
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters