Oehlbach BRT4.2 Bluetooth Transceiver Opto Bluetooth® audio transmitter Bluetooth: 4.2 20 m

  • Item no.: 1697320
  • Manufacturer no.: 6078
  • EAN: 4003635060780

The oehlbach BTR 4.2 Bluetooth transceiver inspires despite its compact format with many different application possibilities. The 2in1 adapter enables both the transmission as well as the receiving audio signals wirelessly via Bluetooth. Sound signal…

  • Item no.: 1697320
  • Manufacturer no.: 6078
  • EAN: 4003635060780

The oehlbach BTR 4.2 Bluetooth transceiver inspires despite its compact format with many different application possibilities. The 2in1 adapter enables both the transmission as well as the receiving audio signals wirelessly via Bluetooth. Sound signal…

Bluetooth 4.2
Interfaces (input) Bluetooth
Interfaces (output) Jack connector
Max. range
20 m
Colour White
Weight 20 g
Length 62 mm
Width 33 mm
Height 12 mm
Dim (L x W x H) 62 x 33 x 12 mm
Product type Bluetooth® audio transmitter

Technical data

Bluetooth 4.2
Interfaces (input) Bluetooth
Interfaces (output) Jack connector
Max. range
20 m
Colour White
Weight 20 g
Length 62 mm
Width 33 mm
Height 12 mm
Dim (L x W x H) 62 x 33 x 12 mm

Frequently bought together

Similar products

See and discover other items from category Bluetooth Adapters