Oehlbach BTR Evolution 5.0 Bluetooth® audio transmitter/receiver Bluetooth: 5.0 10 m AptX system
This Bluetooth transmitter / receiver gives the Bluetooth standard 5.0 completely new possibilities. Connect home entertainment hardware optically with Toslink cable or analogueue via stereo cinch and send or send pure sound wirelessly from or to BTR…
This Bluetooth transmitter / receiver gives the Bluetooth standard 5.0 completely new possibilities. Connect home entertainment hardware optically with Toslink cable or analogueue via stereo cinch and send or send pure sound wirelessly from or to BTR…
Oehlbach BTR Evolution 5.0 Bluetooth® Transmitter / Receiver, white
This Bluetooth transmitter / receiver gives the Bluetooth standard 5.0 completely new possibilities. Connect home entertainment hardware optically with Toslink cable or analogueue via stereo cinch and send or send pure sound wirelessly from or to BTR Evolution 5.0, the new multitool for your sound enjoyment. As a 2-in-1 adapter, it can transmit and receive the same signal – both with the Bluetooth® 5.0 standard and backward compatible. The switch between transmission and reception mode is possible by means of a switch. Pair the Oehlbach BTR Evolution 5.0 with two devices and enjoy double CD quality with aptX HD. With low latency and a delay of less than 40 milliseconds, you will not notice anything about wireless transmission and can enjoy music and other sounds in full simply like with an Oehlbach cable connection. This sounds good at home and looks good in every home with a noble, high-quality design in two colors.
This text is machine translated.
Highlights & Details
- 24 ct gold-plated contacts
- German Technology
- Bluetooth® 5.0
Delivery
- BTR Evolution 5.0
- Power supply unit
- USB charging cable 1m
- Cinch/jack adapter 30 cm
- AUX cable 20 cm
- Optical cable 1m
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters