Oehlbach BTR Xtreme 5.0 Bluetooth® audio receiver Bluetooth: 5.0 10 m AptX system, built-in battery, mobile version
The Oehlbach BTR Xtreme 5.0 finally makes all audio devices with a jack connection / stereo cinch that are not equipped with Bluetooth® in the house Bluetooth®-capable. To do this, simply connect it to your audio source or audio output device via the…
The Oehlbach BTR Xtreme 5.0 finally makes all audio devices with a jack connection / stereo cinch that are not equipped with Bluetooth® in the house Bluetooth®-capable. To do this, simply connect it to your audio source or audio output device via the…
Oehlbach BTR Xtreme 5.0 mobile Bluetooth transmitter / receiver, black
The Oehlbach BTR Xtreme 5.0 finally makes all audio devices with a jack connection / stereo cinch that are not equipped with Bluetooth® in the house Bluetooth®-capable. To do this, simply connect it to your audio source or audio output device via the 3.5-millimeter jack connection. As a 2-in-1 adapter, it can transmit and receive the same signal – both with the Bluetooth® 5.0 standard and backward compatible. The switch between transmission and reception mode is possible by means of a switch. For its transmissions, the BTR Xtreme 5.0 uses the Qualcomm aptX HD codec for music enjoyment in CD quality and aptX Low Latency for simultaneously reduced latency times of less than 40 ms and thus practically delay-free sound transmissions. The BTR Xtreme 5.0 is an all-rounder, because it even controls the simultaneous transmission to 2 different devices, e.g. two headphones. It is also possible to pair two transmitters, such as two smartphones, with one output device. Use it at home or on the road with only 18 grams weight, small dimensions and large battery life of up to 12 hours.
This text is machine translated.
Highlights & Details
- Ultra bright
- Low latency
- German Technology
- Bluetooth® 5.0
Delivery
- Bluetooth adapter
- USB charging cable
- jack cable
Comments
Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters