Oehlbach D1C23712 RCA Audio/phono Y cable [2x RCA plug (phono) - 1x RCA plug (phono)] 15.00 m Anthracite
Ready-made Y-subwoofer cable for connecting active subwoofers to a home cinema system! Ideal for connecting an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and the coaxial co…
- Warranty: 24 months
- Manufacturer: Oehlbach
Ready-made Y-subwoofer cable for connecting active subwoofers to a home cinema system! Ideal for connecting an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and the coaxial co…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 15.00 m |
Colour | Anthracite |
Connector type | straight |
Cable use | Audio/phono |
Type | Y cable |
Type | Round |
---|---|
Product type | Audio/phono Y cable |
Subwoofer Y-cinch cable
Ready-made Y-subwoofer cable for connecting active subwoofers to a home cinema system! Ideal for connecting an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and the coaxial construction, this Oehlbach cable is especially suitable for the transmission of low frequencies. In addition, the inner conductor made of oxygen-free OFC copper guarantees an absolutely precise and powerful bass reproduction. The effective shielding made of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables