Oehlbach D1C2602 RCA Audio/phono Cable [2x RCA plug (phono) - 1x RCA plug (phono)] 1.50 m Silver
Excellently processed, pre-fabricated phono-phono-cable with additional ground cable for connecting a record player to an amplifier. Thanks to the coaxial construction and the silver-plated strands of the inner conductor, this high-quality Oehlbach c…
- Warranty: 24 months
- Manufacturer: Oehlbach
Excellently processed, pre-fabricated phono-phono-cable with additional ground cable for connecting a record player to an amplifier. Thanks to the coaxial construction and the silver-plated strands of the inner conductor, this high-quality Oehlbach c…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 1.50 m |
Colour | Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | Audio/phono |
Type | Cable |
---|---|
Type | Round |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Phono NF audio phono cable
Excellently processed, pre-fabricated phono-phono-cable with additional ground cable for connecting a record player to an amplifier. Thanks to the coaxial construction and the silver-plated strands of the inner conductor, this high-quality Oehlbach cable ensures particularly transparent high-frequency transmission, whereby a room-filling bass performance is guaranteed at the same time - due to the OFC copper used. A 24 carat gold-plated cinch plug made of metal ensures perfect contact security and good haptics.
This text is machine translated.
Highlights & Details
- Phono phono phono cable with additional ground cable
- Gold-plated contacts (24 carat)
- Highly flexible cable
- 2x RCA to 2xCinch
- High-durability contacts
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables