Oehlbach D1C3903 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.00 m Silver
Excellently processed, pre-assembled NF-audio cinch cable for the cabling of HiFi or home cinema systems! Thanks to the coaxial construction and the silver-plated strands of the inner conductor, this high-quality Oehlbach cable ensures particularly t…
- Warranty: 24 months
- Manufacturer: Oehlbach
Excellently processed, pre-assembled NF-audio cinch cable for the cabling of HiFi or home cinema systems! Thanks to the coaxial construction and the silver-plated strands of the inner conductor, this high-quality Oehlbach cable ensures particularly t…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 2.00 m |
Colour | Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | Audio/phono |
Type | Cable |
---|---|
Type | Round |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
NF-Audio-Cinch cable
Excellently processed, pre-assembled NF-audio cinch cable for the cabling of HiFi or home cinema systems! Thanks to the coaxial construction and the silver-plated strands of the inner conductor, this high-quality Oehlbach cable ensures particularly transparent high-frequency transmission, whereby a room-filling bass performance is guaranteed at the same time due to the OFC copper used. A 24 carat gold-plated RCA plug made of metal ensures perfect contact security and good haptics.
This text is machine translated.
Highlights & Details
- Pre-assembled NF-audio cinch cable
- SPOFC – silver-plated oxygen-free copper
- Robust plastic sheath
- High-durability contacts
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables