Oehlbach D1C84008 Speaker cable Glassy 30 pc(s)

  • Item no.: 2305397
  • Manufacturer no.: D1C84008
  • EAN: 4003635840085

Stereo speaker cable with ultra-thin individual wires. The cable is highly flexible and has a high-quality plastic sheath.

This text is machine translated.

  • Item no.: 2305397
  • Manufacturer no.: D1C84008
  • EAN: 4003635840085

Stereo speaker cable with ultra-thin individual wires. The cable is highly flexible and has a high-quality plastic sheath.

This text is machine translated.

  • 2x 1.5mm² - 30m
Colour Glassy
Content 30 pc(s)
Manufacturer part # D1C84008
Type RCA LS-Kabel 2x1,5mm² glasklar 30m
Cable length 30.00 m
Product type Speaker cable

Technical data

  • 2x 1.5mm² - 30m
Colour Glassy
Content 30 pc(s)
Manufacturer part # D1C84008
Type RCA LS-Kabel 2x1,5mm² glasklar 30m
Cable length 30.00 m
Product type Speaker cable

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)