Technical data
Cable type | Jack , RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 0.75 m |
Colour | Black |
Connector type | straight |
Cable use | Audio/phono |
Type | Cable |
Type | Round |
---|---|
Product type | Audio/phono Cable |
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables