Oehlbach DVI / HDMI Adapter [1x DVI plug 19-pin - 1x HDMI socket] Black gold plated connectors
High-quality oehlbach adapter for connecting an existing HDMI ® cable with a DVI socket.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
High-quality oehlbach adapter for connecting an existing HDMI ® cable with a DVI socket.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | DVI , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 19-pin |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
Cable type | DVI-D Single Link , HDMI High Speed |
---|---|
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Oehlbach Adapter HDMI/W to DVI/M
High-quality oehlbach adapter for connecting an existing HDMI ® cable with a DVI socket.
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- Full HD video transmission with 1080p
- High-speed HDMI ® transmission with Ethernet
- Dolby True HD
- Loss-free signal transmission
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters