Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 1.50 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
---|---|
Type | Round |
Max. frequency | 60 Hz |
Cable type | HDMI High Speed |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables