Oehlbach HDMI Cable 1.50 m D1C92490 White [1x HDMI plug - 1x HDMI plug]
Ready for the future in 8K (60Hz) - Oehlbach Ultra High Speed HDMI® Cable Black Magic MKII This HDMI cable is made for crystal-clear pictures and sound in films and games in 4K (with up to 120Hz and HDR10 Plus) and is also equipped for the 8K standar…
- Warranty: 24 months
- Manufacturer: Oehlbach
Ready for the future in 8K (60Hz) - Oehlbach Ultra High Speed HDMI® Cable Black Magic MKII This HDMI cable is made for crystal-clear pictures and sound in films and games in 4K (with up to 120Hz and HDR10 Plus) and is also equipped for the 8K standar…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 1.50 m |
Colour | White |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
---|---|
Type | Round |
Max. frequency | 60 Hz |
Cable type | Ultra High Speed HDMI |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 7680 x 4320 p |
Product type | TV/monitor Cable |
Documents & Downloads
Ultra-high-speed HDMI cable
Ready for the future in 8K (60Hz) - Oehlbach Ultra High Speed HDMI® Cable Black Magic MKII This HDMI cable is made for crystal-clear pictures and sound in films and games in 4K (with up to 120Hz and HDR10 Plus) and is also equipped for the 8K standard. For this purpose, it offers a bandwidth of 48 Gbit/s and supports all the important audio formats in home entertainment. For interference and loss-free signal transmissions with triple shielding, an inner conductor made of OFC copper and equipped with 24 carat gold-plated plug contacts. Available in black or white, 1.50 m or 2 m long.
This text is machine translated.
Highlights & Details
- Innovative 8K HDMI cable with 3-way shielding & OFC copper
- Resolution: UHD II - 8K with 60Hz (4320p) 60 Hz / 4K / Full HD
- Dolby vision, HDR 10+, 3D, Dolby Atmos, VRR, earc, UHD2
- Blu-ray player, SATELLITE receiver, AV receiver, gaming PC
- 24k gold-plated contacts for optimum transmission quality
- +AG11:AH11
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables