Oehlbach HDMI Cable [1x HDMI plug - 1x HDMI plug] 10 m White

  • Item no.: 2176544
  • Manufacturer no.: 92577
  • EAN: 4003635925775

HDMI® cable with very flat, angled plug for maximum flexibility in the application. It is particularly suitable for HDMI® sockets on TV sets positioned on the side, where there is often space problems due to the number of sockets. The high-quality in…

  • Item no.: 2176544
  • Manufacturer no.: 92577
  • EAN: 4003635925775

HDMI® cable with very flat, angled plug for maximum flexibility in the application. It is particularly suitable for HDMI® sockets on TV sets positioned on the side, where there is often space problems due to the number of sockets. The high-quality in…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 10 m
Colour White
Shielding Full shielding
Connector type angled on both sides
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Core material
Copper
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 10 m
Colour White
Shielding Full shielding
Connector type angled on both sides
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables